The PT06E-8-2P-SR connector features a copper alloy contact material and a male gender. It is designed for cable mount applications and has a straight orientation. The connector is packaged in bulk and is compliant with Reach SVHC regulations.
Amphenol PT06E-8-2P-SR technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E-8-2P-SR to view detailed technical specifications.
No datasheet is available for this part.