The PT06E-8-2S(424) is a 2-position free hanging circular connector from Amphenol. It features a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is made from aluminium with an electroless nickel plating and has gold-plated copper alloy contacts. It is compliant with the MIL-DTL-26482 military standard and RoHS regulations.
Amphenol PT06E-8-2S(424) technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E-8-2S(424) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
