
The PT06E10-98SX-SR is a 6-contact female circular connector with a cable mount configuration. It features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a gold plating. The connector is packaged in bulk and is not radiation hardened. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06E10-98SX-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E10-98SX-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.