
The PT06E12-10P-476 is a 12mm aluminium circular connector with a male contact gender, rated for 7.5A and operating between -55°C and 125°C. It meets the MIL-DTL-26482 military standard and features a copper alloy, copper contact material with gold plating. The connector is available in bulk packaging and has a straight orientation, with 10 positions and 10 contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06E12-10P-476 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Weight | 1.270921oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E12-10P-476 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.