
This 10-contact male pin connector features an aluminium body with cadmium plating and copper alloy contacts with gold plating. It is designed for use with cable mounting and is packaged in bulk. The connector meets the military standard MIL-C-26482 and is not radiation hardened. It is unclear if it complies with Reach SVHC regulations.
Amphenol PT06E12-10PZ-SR technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Style | Pin |
| Gender | Male |
| Military Standard | MIL-C-26482 |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.