
This 19-position metal circular connector features a green color and gold contact plating. It is designed for free hanging applications and is part of the MIL-DTL-26482 Series I, PT series. The connector is rated for environment resistance and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Color | Green |
| Contact Plating | Gold |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Compliant |