This 5-pin female circular connector features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a maximum operating temperature of 125°C. It can withstand a minimum operating temperature of -55°C. The connector is designed for cable mounting and has a straight orientation. It is available in bulk packaging and is not radiation hardened.
Amphenol PT06E14-5SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Length | 32.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E14-5SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.