
Circular connector, PT Series, MIL-DTL-26482 Series I equivalent, straight plug with 26 solder socket contacts. Features female gender, aluminum body and shell material, and copper alloy contacts with gold plating. Rated for 7.5A current and 600V AC voltage, operating between -55°C and 125°C. Environment-resistant, free-hanging mount, and UL approved.
Amphenol PT06E16-26S-470 technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E16-26S-470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.