This Amphenol connector features 41 male contacts with a current rating of 23A and gold plating. It has a free hanging mount and operates within a temperature range of -55°C to 125°C. The connector is packaged in bulk and is not RoHS compliant. It is part of the MIL-DTL-26482 Series I, PT series.
Sign in to ask questions about the Amphenol PT06J-22-41P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06J-22-41P technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06J-22-41P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.