
This Amphenol PT06P-14-91S is a 3-position cable mount connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a copper alloy contact material and a gold finish on the mating contact. The connector is made of aluminium with a cadmium shell finish and is not radiation hardened. It is available in bulk packaging and is not RoHS compliant. The connector is designed for use in general applications and is part of the MIL-DTL-26482 Series I, PT series.
Sign in to ask questions about the Amphenol PT06P-14-91S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06P-14-91S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06P-14-91S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
