
This Amphenol PT06P-20-41P connector features a body made of aluminium with a cadmium plating and copper alloy contacts with gold plating. It has a current rating of 7.5A and is suitable for operating temperatures between -55°C and 125°C. The connector is designed for free hanging or cable mount applications and is part of the MIL-DTL-26482 Series I, PT series.
Amphenol PT06P-20-41P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.