
This 41-position female circular connector is designed for high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector features a copper alloy contact material and a gold finish on the mating contact. It is constructed with an aluminium shell and a cadmium finish, and is available in bulk packaging. The connector is not radiation hardened and is not RoHS compliant.
Amphenol PT06P-22-41S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06P-22-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.