This is a cable mount circular connector with a single contact and a maximum operating voltage rating of 600VAC. It has a straight body orientation and a solder termination method. The connector is designed for use in applications with operating temperatures ranging from -55 to 125°C. The Amphenol PT06P-6-1S105 connector is a general-purpose circular connector suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |