This circular connector features a straight body orientation and a solder termination method. It has three terminals and a single port, with a maximum operating temperature range of -55 to 125°C. The connector is rated for 600VAC and has a contact gender of plug and a termination method of solder. It is a cable mount connector with a type of circular and a contact gender of socket.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |