PT06P SERIES (MS3116) STRAIGHT PLUGS WITH POTTING BOOT, STRAIGHT BODY STYLE, SOLDER TERMINATION, 12 SHELL SIZE, 12-8 INSERT ARRANGEMENT, PLUG GENDER, 8 CONTACTS
Checking distributor stock and pricing after the page loads.
Amphenol PT06P12-8P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Termination | Solder |
| RoHS | Not Compliant |