This 25-contact circular connector features a cable mount design with a maximum operating voltage of 600VAC. It has a straight body orientation and a solder termination method. The connector is rated for operation between -55°C and 125°C. It is designed for use in general applications.
Amphenol PT06P20-25S-P288 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 25 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT06P20-25S-P288 to view detailed technical specifications.
No datasheet is available for this part.