The PT06P20-39S-SR is a 39-contact free hanging connector with a current rating of 23A. It features a body made of aluminium with a cadmium plating and copper alloy contacts with gold plating. The connector is available in bulk packaging and is suitable for operating temperatures between -55°C and 125°C.
Sign in to ask questions about the Amphenol PT06P20-39S-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06P20-39S-SR technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06P20-39S-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
