Sign in to ask questions about the Amphenol PT06SE-12-3S-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06SE-12-3S-SR technical specifications.
| Contact Material | Copper Alloy |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06SE-12-3S-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
