The PT06SE-14-18S(476) from Amphenol is a 18-position female crimp termination circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a current rating of 7.5A and is made with a copper alloy and gold-plated contacts. The connector is made of aluminium and is rated for use in environments resistant to various conditions. It is compliant with RoHS regulations and is available in bulk packaging.
Amphenol PT06SE-14-18S(476) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.