
Environmentally resistant circular connector featuring 18 female contacts with gold-plated copper alloy contacts. This straight, cable-mount connector has an aluminum shell with cadmium plating and a shell size of 14. It supports a current rating of 7.5A and a voltage rating of 600V, with a temperature range of -55°C to 125°C. Designed for crimp termination, it accommodates wire gauges from 20AWG to 24AWG and adheres to MIL-DTL-26482 standards.
Sign in to ask questions about the Amphenol PT06SE-14-18S(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06SE-14-18S(SR) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06SE-14-18S(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.