
This 19-position free hanging connector features a gold plated contact plating and a current rating of 7.5A. It is designed to operate within a temperature range of -55°C to 125°C. The connector is packaged in bulk and is compliant with RoHS regulations. It is part of the MIL-DTL-26482 Series I, PT series and is rated for environment resistant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06SE-14-19P(424) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06SE-14-19P(424) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.