This circular connector features a female gender with 19 contacts, made from aluminium with copper alloy contacts plated with gold. It is compliant with RoHS regulations but not SVHC compliant. The connector is terminated via crimping.
Amphenol PT06SE-14-19SX(476) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 19 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
