
This straight plug circular connector, part of a MIL-DTL-26482 Series I equivalent PT series, features 5 male crimp pin contacts made of gold-plated copper alloy. The aluminum shell, size 14, is cadmium plated and offers an environment-resistant rating. Designed for free-hanging, cable mounting, it operates within a temperature range of -55°C to 125°C and has a current rating of 13A.
Amphenol PT06SE-14-5PZ(SR) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
