
AMPHENOL PT06SE14-5SW-476 Circular Connector, PT-SE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 5, Crimp Socket
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
