This 11-contact circular cable mount connector features a SKT contact gender and a PL contact gender, with a crimp termination method. It has a straight body orientation and can operate between -55°C and 125°C. The connector is rated for 1000VAC and has 11 terminals. It is designed for cable mount applications.
Amphenol PT06SE-18-11SX(476) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT06SE-18-11SX(476) to view detailed technical specifications.
No datasheet is available for this part.