This 5-contact female cable mount connector features an aluminium body with gold plated copper contacts. It is designed for cable mounting and is available in bulk packaging. The connector is not radiation hardened and is not compliant with RoHS or SVHC regulations.
Amphenol PT06SE-18-5SX technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06SE-18-5SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.