
Circular connector featuring 3 female socket contacts with gold-plated copper alloy and copper contacts. This straight, cable mount connector has an aluminum shell with cadmium and chromate plating, rated for 7.5A and operating temperatures from -55°C to 125°C. Designed for general applications and compliant with MIL-DTL-26482 Series I standards, it offers environment resistance and a free-hanging mount.
Amphenol PT06SE-8-33S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06SE-8-33S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.