Circular Connector; Connector Type: Circular; Gender: Plug; No. of Contacts: 6; Contact Termination: Crimp; Contact...
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| RoHS | Not Compliant |