Amphenol PT06SE12-10P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PT06 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06SE12-10P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.