
This 10-contact circular connector features an aluminium body with cadmium plating, gold-plated copper alloy contacts, and a crimp termination. It meets the military standard MIL-DTL-26482 and is available in bulk packaging. The connector is designed for cable mounting with a straight orientation.
Sign in to ask questions about the Amphenol PT06SE12-10P-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06SE12-10P-SR technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06SE12-10P-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.