
This 12-contact female circular connector features a body made of aluminium and contacts made of copper alloy and copper with a gold plating. It has a current rating of 13A and can operate within a temperature range of -55°C to 125°C. The connector is designed for free-hanging or cable mounting and includes strain relief. It is packaged in bulk and is environment resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06SE14-12S-476 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Length | 61.29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06SE14-12S-476 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
