
Environmentally resistant circular connector, straight plug, male gender, featuring 15 crimp contacts. Constructed with an aluminum body and shell, plated in cadmium, housing a copper alloy contact material with gold plating. Designed for free-hanging, cable mounting, this connector operates within a temperature range of -55°C to 125°C. It is part of the MIL-DTL-26482 Series I, PT series, and is unshielded.
Sign in to ask questions about the Amphenol PT06SE14-15P-SR-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06SE14-15P-SR-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06SE14-15P-SR-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.