This 8-contact female cable crimp connector features a body made of aluminium, with copper alloy and copper contacts plated with gold. It is designed for cable mounting and is available in bulk packaging. The connector is not radiation hardened and its compliance with Reach SVHC regulations is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06SE16-8S-476 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06SE16-8S-476 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.