
The PT06SE18-30P-SR-LC is a 30-contact crimp connector with an aluminium body and gold-plated copper alloy contacts. It features a crimp termination and is designed for free-hanging applications. The connector is rated for operation between -55°C and 125°C and is part of the MIL-DTL-26482 Series I, PT series. It is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol PT06SE18-30P-SR-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06SE18-30P-SR-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 37.31mm |
| Gender | Male |
| Length | 64.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06SE18-30P-SR-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.