CIRCULAR, SIZE 20, 39WAY, PIN; Product Range:MIL-C-26482 Series I; Gender:Plug; No. of Contacts:39; Contact Gender:Pin; Contact Termination Type:Crimp; Connector Mounting:Cable Mount; Insert Arrangement:20-39; Connector Body Material:Aluminium Body; Connector Type:Circular Industrial; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Connector Shell Size:20; SVHC:Cadmium (15-Jun-2015); Contact Termination:Crimp
Sign in to ask questions about the Amphenol PT06SE20-39PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06SE20-39PZ technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06SE20-39PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.