This circular connector features 30 SKT contacts with a PL gender, suitable for cable mounting. It has a maximum voltage rating of 600VAC and operates within a temperature range of -55 to 125°C. The connector is designed for general use and is available from Amphenol.
Checking distributor stock and pricing after the page loads.
Amphenol PT06SP-18-30S310 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.