
This Aluminium 20mm circular connector features 41 female contacts with a copper alloy, copper material and gold plating. It has a current rating of 7.5A and operates between -55°C and 125°C. The connector is part of the MIL-DTL-26482 Series I, PT series and is not RoHS compliant. It is available in a bulk packaging and has a straight orientation.
Amphenol PT06SP-20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06SP-20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
