This 39-contact male circular connector features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a solder termination. It is not SVHC compliant. The connector is part of the PT series.
Sign in to ask questions about the Amphenol PT06U20-39S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06U20-39S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 39 |
| Reach SVHC Compliant | No |
| Series | PT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06U20-39S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.