The PT06W-10-98P101 is a 6-contact circular connector with a maximum voltage rating of 600VAC. It has a straight body orientation and is designed for cable mount applications. The connector operates over a temperature range of -55 to 125°C. It features a PIN contact gender and a PL gender on the other side. The connector is suitable for use in various applications requiring high-voltage connections.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |