
This female 24-position cable mount connector features a current rating of 7.5A and an operating temperature range of -55°C to 125°C. The connector's body is made of aluminium, with copper contacts and a gold plating. It is designed for free hanging or cable mounting and is not radiation hardened. The connector is not RoHS compliant and is part of the MIL-DTL-26482 Series I, PT series.
Sign in to ask questions about the Amphenol PT06W-20-24S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06W-20-24S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06W-20-24S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
