This 6-position circular connector features a male contact with gold plating, meeting the military standard MIL-DTL-26482. It is constructed with an aluminium shell and has a termination of solder. The connector is compliant with RoHS regulations and is part of the PT 26482 I series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT07A-10-6P(027) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT07A-10-6P(027) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.