This 6-position female socket connector has a current rating of 7.5A and a voltage rating of 600V AC. It is made from copper alloy and has a gold-plated contact. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is approved to UL standards and is packaged in bulk. The connector has a straight orientation and is made from aluminium with a shell size of 10.
Sign in to ask questions about the Amphenol PT07A-10-6S(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT07A-10-6S(SR) technical specifications.
| Approvals | UL |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07A-10-6S(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.