
10-position, straight, male circular connector with solder termination. Features gold-plated copper alloy pins, a 7.5A current rating, and a 600V AC voltage rating. Designed for panel, bulkhead, or front-side nut mounting with a jam nut. Constructed with an aluminum shell, it operates within a -55°C to 125°C temperature range and meets MIL-DTL-26482 standards. Includes strain relief.
Sign in to ask questions about the Amphenol PT07A-12-10P(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT07A-12-10P(SR) technical specifications.
| Approvals | UL |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Depth | 31.75mm |
| Gender | Male |
| Length | 44.65mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07A-12-10P(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
