The PT07A-12-10S PCT connector features a circular design with 10 SKT contacts, suitable for solder termination. It has a straight body orientation and a jam nut mounting style. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 600VAC. It is designed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Amphenol PT07A-12-10S PCT technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.