The PT07A-12-14S(SR) from Amphenol is a female 14-position jam nut connector with a current rating of 7.5A. It features gold plating and is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The connector is available in bulk packaging and is suitable for panel, bulkhead, or front side nut mounting. It has 14 contacts and positions, and is terminated with solder.
Sign in to ask questions about the Amphenol PT07A-12-14S(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT07A-12-14S(SR) technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT07A-12-14S(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.