
3-position, male pin circular connector with solder termination. Features a straight, panel/bulkhead mount with jam nut, and a 19mm diameter, 23.54mm length aluminum shell plated in cadmium and chromate. Rated for 13A current and 1kV voltage, operating between -55°C and 125°C. Compliant with MIL-DTL-26482 standards, utilizing copper alloy contacts with gold plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT07A-12-3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 31.75mm |
| Diameter | 19mm |
| Gender | Receptacle |
| Length | 23.54mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07A-12-3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
