
This MIL-DTL-26482 Series I circular connector is a 4-contact, female receptacle with a straight orientation. Featuring a 19mm diameter aluminum alloy shell with cadmium plating and chromate finish, it offers a 13A current rating and 1kV voltage rating. Contacts are gold-plated copper alloy sockets with solder termination, suitable for wire gauges 16AWG to 20AWG. Operating temperature range is -55°C to 125°C, and it supports panel, bulkhead, and jam nut mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT07A-12-4S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Diameter | 19mm |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07A-12-4S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
