
This 12-position female socket connector features a copper alloy construction with gold plating, suitable for use in environments up to 125°C. It has a current rating of 13A and a voltage rating of 600V AC. The connector meets the military standard MIL-DTL-26482 and is available in a bulk packaging configuration. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol PT07A-14-12S(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT07A-14-12S(SR) technical specifications.
| Approvals | UL |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07A-14-12S(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.