
This circular connector features an aluminium shell with a 14mm size and 18 positions. It has a solder termination and is compliant with the MIL-DTL-26482 military standard. The connector is also RoHS compliant and has a male gender with 18 contacts.
Sign in to ask questions about the Amphenol PT07A-14-18P(027) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT07A-14-18P(027) technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| RoHS Compliant | Yes |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT07A-14-18P(027) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.