
This 18-position female socket connector features a 14mm aluminium shell and is rated for 600V AC and 7.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is UL approved and meets the MIL-DTL-26482 military standard. It is available in bulk packaging and has a straight orientation.
Sign in to ask questions about the Amphenol PT07A-14-18S(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT07A-14-18S(SR) technical specifications.
| Approvals | UL |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07A-14-18S(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
